N13T2
vs
U13T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Anode to Cathode Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Current-Max |
0.15 µA
|
2 µA
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
25 µA
|
70 µA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Case Connection |
|
ANODE GATE
|
JESD-609 Code |
|
e0
|
On-State Voltage-Max |
|
1.6 V
|
On-state Current-Max |
|
50 A
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.4 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare N13T2 with alternatives