N25Q128A13ESEH0E vs W25Q128JVSJQTR feature comparison

N25Q128A13ESEH0E Micron Technology Inc

Buy Now Datasheet

W25Q128JVSJQTR Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Package Description 0.208 INCH, ROHS COMPLIANT, SOP2-8 SOP, SOP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 108 MHz 133 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 5.285 mm 5.23 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 134217728 words 16777216 words
Number of Words Code 128000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3.3 V
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.285 mm 5.23 mm
Base Number Matches 1 1
Additional Feature IT ALSO OPERATES AT 104 MHZ CLOCK FREQUENCY AT 2.7 TO 3.0 V
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare N25Q128A13ESEH0E with alternatives

Compare W25Q128JVSJQTR with alternatives