N25Q128A13ESEH0G vs MT25QL128ABA1EW9-0SIT feature comparison

N25Q128A13ESEH0G Micron Technology Inc

Buy Now Datasheet

MT25QL128ABA1EW9-0SIT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description SOP, WDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 108 MHz 133 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-N8
Length 5.285 mm 8 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 134217728 words 16777216 words
Number of Words Code 128000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.16 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.285 mm 6 mm
Base Number Matches 1 2
Factory Lead Time 22 Weeks, 4 Days
Samacsys Manufacturer Micron
Endurance 100000 Write/Erase Cycles
Serial Bus Type QSPI
Supply Current-Max 0.035 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare N25Q128A13ESEH0G with alternatives

Compare MT25QL128ABA1EW9-0SIT with alternatives