N3429-6003RB
vs
3429-6503
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
3M, LATCHED, POLARIZED
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL (100)
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
26
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
4
|
|
|
|
Compare 3429-6503 with alternatives