N630CH30
vs
TA20301403DH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WESTCODE SEMICONDUCTORS LTD
|
POWEREX INC
|
Package Description |
DISK BUTTON, O-CEDB-N2
|
DISK BUTTON, O-CEDB-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
|
DC Gate Trigger Current-Max |
300 mA
|
|
DC Gate Trigger Voltage-Max |
3 V
|
|
Holding Current-Max |
1000 mA
|
|
JESD-30 Code |
O-CEDB-N2
|
O-CEDB-N2
|
Leakage Current-Max |
150 mA
|
|
Non-Repetitive Pk On-state Cur |
23000 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
630000 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
2610.91 A
|
2198 A
|
Repetitive Peak Off-state Leakage Current-Max |
150000 µA
|
|
Repetitive Peak Off-state Voltage |
3000 V
|
|
Repetitive Peak Reverse Voltage |
3000 V
|
3000 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
6
|
1
|
Pin Count |
|
3
|
|
|
|