N74F02D
vs
SN74F02DG4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
PLASTIC, SO-14
|
SOP, SOP14,.25
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
5.3 ns
|
5.3 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
JESD-609 Code |
|
e4
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.02 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
13 mA
|
Prop. Delay@Nom-Sup |
|
6.5 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare N74F02D with alternatives
Compare SN74F02DG4 with alternatives