N74F74D,623
vs
74HC74PW,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP,
|
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT402-1
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
F/FAST
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
16 mA
|
|
Propagation Delay (tpd) |
9.2 ns
|
265 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
4.4 mm
|
fmax-Min |
100 MHz
|
24 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
NEXPERIA
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
1993-01-01
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare N74F74D,623 with alternatives
-
N74F74D,623 vs MC74F74DD
-
N74F74D,623 vs 935031380623
-
N74F74D,623 vs MC74F74DR2
-
N74F74D,623 vs 935031380602
-
N74F74D,623 vs 74F74D-T
-
N74F74D,623 vs 74F74SCX
-
N74F74D,623 vs I74F74D,623
-
N74F74D,623 vs MC74F74D
-
N74F74D,623 vs SN74F74DRE4
Compare 74HC74PW,118 with alternatives
-
74HC74PW,118 vs SN74HC74PWLE
-
74HC74PW,118 vs SN74HC74PW
-
74HC74PW,118 vs HD74HC74T
-
74HC74PW,118 vs SN74HC74PWTG4
-
74HC74PW,118 vs SN74HC74PWT
-
74HC74PW,118 vs 74HC74PW,112
-
74HC74PW,118 vs 74HC74PW-T
-
74HC74PW,118 vs HD74HC74TELL
-
74HC74PW,118 vs 935175130112