N74LS04D
vs
N74LS04D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
SIGNETICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
6.6 mA
|
6.6 mA
|
Propagation Delay (tpd) |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Max I(ol) |
|
0.008 A
|
Output Characteristics |
|
TOTEM POLE
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Prop. Delay@Nom-Sup |
|
15 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare N74LS04D with alternatives
Compare N74LS04D with alternatives