N80C32-1 vs SAB80C52-N feature comparison

N80C32-1 Intel Corporation

Buy Now Datasheet

SAB80C52-N Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INFINEON TECHNOLOGIES AG
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 16 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.6 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256
Seated Height-Max 4.57 mm 4.57 mm
Speed 16 MHz 12 MHz
Supply Current-Max 38 mA 20 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
On Chip Program ROM Width 8
ROM (words) 8192
ROM Programmability MROM
Terminal Finish TIN LEAD

Compare N80C32-1 with alternatives

Compare SAB80C52-N with alternatives