NAND01GW3B2BZA1 vs NAND01GW3B2BZA1E feature comparison

NAND01GW3B2BZA1 STMicroelectronics

Buy Now Datasheet

NAND01GW3B2BZA1E STMicroelectronics

Buy Now Datasheet
Source Content uid NAND01GW3B2BZA1 NAND01GW3B2BZA1E
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA63,10X12,32
Pin Count 63 63
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 25000 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e0
Length 12 mm 11 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX8 128MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9.5 mm 9 mm
Base Number Matches 3 3
Command User Interface YES
Data Polling NO
Number of Sectors/Size 1K
Package Equivalence Code BGA63,10X12,32
Page Size 2K words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3/3.3 V
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare NAND01GW3B2BZA1 with alternatives

Compare NAND01GW3B2BZA1E with alternatives