NAND01GW3B2BZA1 vs NAND01GW3B2BZA6E feature comparison

NAND01GW3B2BZA1 STMicroelectronics

Buy Now Datasheet

NAND01GW3B2BZA6E Micron Technology Inc

Buy Now Datasheet
Source Content uid NAND01GW3B2BZA1
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA63,10X12,32
Pin Count 63 63
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 20 ns
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e0 e1
Length 12 mm 12 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128MX8 128MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9.5 mm 9.5 mm
Base Number Matches 3 3
Pbfree Code Yes
Command User Interface YES
Data Polling NO
Number of Sectors/Size 1K
Package Equivalence Code BGA63,10X12,32
Page Size 2K words
Power Supplies 3/3.3 V
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Toggle Bit NO
Type SLC NAND TYPE

Compare NAND01GW3B2BZA1 with alternatives

Compare NAND01GW3B2BZA6E with alternatives