NAU8810YG
vs
CMX618L4
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
CML MICROCIRCUITS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Companding Law |
A/MU-LAW
|
|
Filter |
YES
|
YES
|
Input Code |
TWOS COMPLEMENT
|
|
Input Type |
SINGLE-ENDED/DIFF
|
|
JESD-30 Code |
S-XQCC-N20
|
S-PQFP-G48
|
Length |
4 mm
|
7 mm
|
Linear Coding |
24-BIT
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
48
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
VOLTAGE
|
|
Output Code |
TWOS COMPLEMENT
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Equivalence Code |
LCC20,.16SQ,20
|
QFP48,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
0.8 mm
|
1.6 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PROGRAMMABLE CODEC
|
PCM CODEC
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
LFQFP, QFP48,.35SQ,20
|
Pin Count |
|
48
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare NAU8810YG with alternatives
Compare CMX618L4 with alternatives