NB2304AI2DG
vs
MC100ES6221TB
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
|
QFP
|
Package Description |
|
LQFP-52
|
Pin Count |
|
52
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY; ALSO OPERATES AT 3.3V SUPPLY
|
Family |
|
100E
|
Input Conditioning |
|
DIFFERENTIAL MUX
|
JESD-30 Code |
|
S-PQFP-G52
|
JESD-609 Code |
|
e0
|
Length |
|
10 mm
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
52
|
Number of True Outputs |
|
20
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HLQFP
|
Package Equivalence Code |
|
QFP52,.47SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
|
220
|
Propagation Delay (tpd) |
|
0.95 ns
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.1 ns
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
|
2.625 V
|
Supply Voltage-Min (Vsup) |
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
ECL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
10 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare MC100ES6221TB with alternatives