NB3V1104CMTTBG
vs
621SCMGI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
RENESAS ELECTRONICS CORP
|
Package Description |
WDFN-8
|
|
Manufacturer Package Code |
511AT
|
CMG8D1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542390001
|
Factory Lead Time |
31 Weeks
|
26 Weeks, 1 Day
|
Date Of Intro |
2017-01-20
|
|
Samacsys Manufacturer |
onsemi
|
Renesas Electronics
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 3.3V VCC NOMINAL SUPPLY
|
|
Family |
NB3V
|
621
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
8
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
3.5 ns
|
4.5 ns
|
Same Edge Skew-Max (tskwd) |
0.075 ns
|
0.065 ns
|
Seated Height-Max |
0.8 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
1.89 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
1.71 V
|
1.71 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
2 mm
|
fmax-Min |
250 MHz
|
200 MHz
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
COL
|
Pin Count |
|
8
|
ECCN Code |
|
NLR
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.025 A
|
Package Equivalence Code |
|
SOLCC8,.08,20
|
Prop. Delay@Nom-Sup |
|
4.5 ns
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare NB3V1104CMTTBG with alternatives
Compare 621SCMGI with alternatives