NC7SV17L6X
vs
SN74AUC2G07DBVT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Package Description |
MICROPAK-6
|
GREEN, PLASTIC, SOT-23, 6 PIN
|
Manufacturer Package Code |
127EB
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Texas Instruments
|
Family |
AUP/ULP/V
|
AUC
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e4
|
Length |
1.45 mm
|
2.9 mm
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.002 A
|
0.009 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
LSSOP
|
Package Equivalence Code |
SOLCC6,.04,20
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
14.9 ns
|
3.1 ns
|
Propagation Delay (tpd) |
14.9 ns
|
3.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
0.55 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
0.9 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
GOLD NICKEL
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
Output Characteristics |
|
OPEN-DRAIN
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
|
|
|
Compare NC7SV17L6X with alternatives
Compare SN74AUC2G07DBVT with alternatives