NC7SZ00M5 vs 74LVC1G00GV,125 feature comparison

NC7SZ00M5 Rochester Electronics LLC

Buy Now Datasheet

74LVC1G00GV,125 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC TSOP
Package Description 1.60 MM, MO-178, SOT-23, 5 PIN TSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown compliant
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 12 ns 10.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.5 mm
Base Number Matches 4 2
Source Content uid 74LVC1G00GV,125
Rohs Code Yes
Manufacturer Package Code SOT753
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code TSOP5/6,.11,37
Packing Method TAPE AND REEL
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 6 ns
Schmitt Trigger NO

Compare 74LVC1G00GV,125 with alternatives