NC7SZ00M5_NL vs SN74LVC1G00DBVRE4 feature comparison

NC7SZ00M5_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVC1G00DBVRE4 Texas Instruments

Buy Now Datasheet
Source Content uid NC7SZ00M5_NL SN74LVC1G00DBVRE4
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 24 A 32 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Power Supplies 3.3 V 3.3 V
Prop. Delay@Nom-Sup 5.2 ns 4.7 ns
Propagation Delay (tpd) 12 ns 9 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.4 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NC7SZ00M5_NL with alternatives

Compare SN74LVC1G00DBVRE4 with alternatives