NC7SZ08P5X
vs
SN74LVC1G08QDCKRQ1
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
GREEN, PLASTIC, SC-70, 5 PIN
|
Pin Count |
|
5
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Family |
|
LVC/LCX/Z
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e4
|
Length |
|
2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
AND GATE
|
Max I(ol) |
|
0.032 A
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Inputs |
|
2
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP5,.08
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
10 ns
|
Propagation Delay (tpd) |
|
10 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.25 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare SN74LVC1G08QDCKRQ1 with alternatives