NC7SZ58P6X vs 74LVC1G57GW feature comparison

NC7SZ58P6X onsemi

Buy Now Datasheet

74LVC1G57GW Philips Semiconductors

Buy Now Datasheet
Source Content uid NC7SZ58P6X
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR PHILIPS SEMICONDUCTORS
Package Description SC70, 6 PIN TSSOP, TSSOP6,.08
Manufacturer Package Code 419B-02
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks
Additional Feature IT ALSO HAS SC-88 PACKAGE
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MAJORITY LOGIC GATE
Max I(ol) 0.032 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V 3.3 V
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 8.5 ns 7.9 ns
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 1.25 mm
Base Number Matches 2 3
Rohs Code No

Compare NC7SZ58P6X with alternatives