NC7SZ58P6X vs NL7SZ57DFT2G feature comparison

NC7SZ58P6X Fairchild Semiconductor Corporation

Buy Now Datasheet

NL7SZ57DFT2G Rochester Electronics LLC

Buy Now Datasheet
Source Content uid NC7SZ58P6X
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SC-70 SOT-363
Package Description SC70, 6 PIN LEAD FREE, CASE 419B-02, SC-70-6, SC-88, SOT-363, 6 PIN
Pin Count 6 6
Manufacturer Package Code 6LD,SC70,EIAJ SC-88,1.25MM WIDE CASE 419B-02
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT ALSO HAS SC-88 PACKAGE
Family LVC/LCX/Z 7S
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type MAJORITY LOGIC GATE LOGIC CIRCUIT
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 7
Number of Inputs 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3.3 V
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 1.25 mm
Base Number Matches 2 2

Compare NC7SZ58P6X with alternatives