NC7SZ58P6X vs NL7SZ98DFT2G feature comparison

NC7SZ58P6X onsemi

Buy Now Datasheet

NL7SZ98DFT2G onsemi

Buy Now Datasheet
Source Content uid NC7SZ58P6X NL7SZ98DFT2G
Pbfree Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SC70, 6 PIN TSSOP, TSSOP6,.08
Manufacturer Package Code 419B-02 419B-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks 4 Weeks
Additional Feature IT ALSO HAS SC-88 PACKAGE
Family LVC/LCX/Z AUP/ULP/V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MAJORITY LOGIC GATE LOGIC CIRCUIT
Max I(ol) 0.032 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 7
Number of Inputs 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3 V
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 8.5 ns 6.3 ns
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Part Package Code SOT-363
Pin Count 6

Compare NC7SZ58P6X with alternatives

Compare NL7SZ98DFT2G with alternatives