NC7WZ14P6X
vs
NC7WZ14FHX
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
MICROPAK2
|
Package Description |
|
1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
LVC/LCX/Z
|
JESD-30 Code |
|
S-PDSO-N6
|
JESD-609 Code |
|
e4
|
Length |
|
1 mm
|
Logic IC Type |
|
INVERTER
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
2
|
Number of Inputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOLCC6,.04,14
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
14.5 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
Seated Height-Max |
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.35 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare NC7WZ14FHX with alternatives