NC7WZ16L6X vs NC7WZ16L6X_NL feature comparison

NC7WZ16L6X

Part not found

Search for NC7WZ16L6X

NC7WZ16L6X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description VSON,
Pin Count 6
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-N6
Length 1.45 mm
Logic IC Type BUFFER
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 10.6 ns
Qualification Status Not Qualified
Seated Height-Max 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 1 mm
Base Number Matches 1