NC7WZ16P6X vs SN74LVC2G17DSFR feature comparison

NC7WZ16P6X Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVC2G17DSFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SC-70 SON
Package Description 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN GREEN, PLASTIC, MO-287X2AAF, SON-6
Pin Count 6 6
Manufacturer Package Code 6LD,SC70,EIAJ SC-88,1.25MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e3 e4
Length 2 mm 1 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP6,.08 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 5.1 ns 5.4 ns
Propagation Delay (tpd) 10.6 ns 9.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.1 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Power Supply Current-Max (ICC) 0.01 mA

Compare NC7WZ16P6X with alternatives

Compare SN74LVC2G17DSFR with alternatives