NCP1200AP60 vs NCP1203P40G feature comparison

NCP1200AP60 Rochester Electronics LLC

Buy Now Datasheet

NCP1203P40G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code DIP 8 LEAD PDIP
Package Description PLASTIC, DIP-8 DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.78 mm 9.27 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 4.45 mm 5.33 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 68 kHz 47 kHz
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 626-05
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Input Voltage-Min 8.4 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare NCP1200AP60 with alternatives

Compare NCP1203P40G with alternatives