NCP4413P
vs
TC4423AVPA
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP8,.3
|
Pin Count |
|
8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
High Side Driver |
|
YES
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface IC Type |
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e3
|
Length |
|
9.271 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
|
4.5 A
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
4.32 mm
|
Supply Current-Max |
|
3 mA
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
18 V
|
Supply Voltage1-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
5.334 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.097 µs
|
Turn-on Time |
|
0.097 µs
|
Width |
|
7.62 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare TC4423AVPA with alternatives