NCP5380MNR2G
vs
ADP3211MNR2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
QFN32, 5x5, 0.5P, 3.1x3.1EP
|
QFN
|
Package Description |
HVQCCN, LCC32,.2SQ,20
|
HVQCCN,
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
488AM
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
ALSO OPERATES IN CURRENT MODE
|
ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0 TO 1.5V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
22 V
|
Input Voltage-Min |
4.5 V
|
3.3 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
S-XQCC-N32
|
S-XQCC-N32
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-10 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
3000 kHz
|
400 kHz
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare NCP5380MNR2G with alternatives
Compare ADP3211MNR2 with alternatives