NCP612SQ18T2G vs NCP612SQ18T1 feature comparison

NCP612SQ18T2G onsemi

Buy Now Datasheet

NCP612SQ18T1 onsemi

Buy Now Datasheet
Source Content uid NCP612SQ18T2G NCP612SQ18T1
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code SOT-353 SOT-353
Package Description TSSOP, TSSOP5/6,.08 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 30 Weeks 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.42 V 0.42 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.8 V 2.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2 mm 2 mm
Line Regulation-Max 0.0096% 0.0096%
Load Regulation-Max 0.0792% 0.0792%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 1.872 V 1.872 V
Output Voltage1-Min 1.728 V 1.728 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Rohs Code No