NCR18650B
vs
NCR18650BF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.2
|
3A991.J.2
|
HTS Code |
8507.60.00.20
|
8507.80.82.00
|
Samacsys Manufacturer |
Panasonic
|
|
Battery Chemistry |
LITHIUM-ION
|
LITHIUM
|
Battery Type |
SECONDARY
|
SECONDARY
|
Capacity |
3.35 Ah
|
3.2 Ah
|
Diameter |
18.2 mm
|
18.24 mm
|
Height |
64.93 mm
|
65.1 mm
|
Operating Temperature-Max |
45 °C
|
60 °C
|
Operating Temperature-Min |
10 °C
|
-20 °C
|
Standard Charge Current |
1625 mA
|
1600 mA
|
Standard Charge Time |
14400 s
|
|
Terminal Type |
BUTTON
|
BUTTON(+), FLAT(-)
|
Voltage |
3.6 V
|
3.6 V
|
Weight |
47.5 g
|
46.5 g
|
Base Number Matches |
3
|
1
|
|
|
|
Compare NCR18650B with alternatives
Compare NCR18650BF with alternatives