NCR18650BD
vs
NCR18650BF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.2
|
3A991.J.2
|
HTS Code |
8507.80.82.00
|
8507.80.82.00
|
Samacsys Manufacturer |
Panasonic
|
|
Battery Chemistry |
LITHIUM
|
LITHIUM
|
Battery Type |
SECONDARY
|
SECONDARY
|
Capacity |
2.98 Ah
|
3.2 Ah
|
Diameter |
18.25 mm
|
18.24 mm
|
Height |
65.1 mm
|
65.1 mm
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Standard Charge Current |
894 mA
|
1600 mA
|
Terminal Type |
BUTTON(+), FLAT(-)
|
BUTTON(+), FLAT(-)
|
Voltage |
3.6 V
|
3.6 V
|
Weight |
49.5 g
|
46.5 g
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NCR18650BD with alternatives
Compare NCR18650BF with alternatives