NCV317BT vs LM317CT feature comparison

NCV317BT onsemi

Buy Now Datasheet

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR PROMAX-JOHNTON CORP
Part Package Code SFM TO-92
Package Description , SIP3,.1TB TO-92,
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.8%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Package Code TO-92

Compare NCV317BT with alternatives

Compare LM317CT with alternatives