NCV890201MWTXG vs LM43601PWPT feature comparison

NCV890201MWTXG onsemi

Buy Now Datasheet

LM43601PWPT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DFN10, 3x3, 0.5P
Pin Count 10
Manufacturer Package Code 485C
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 3.5 V
Input Voltage-Nom 13.2 V 12 V
JESD-30 Code S-PDSO-N10 R-PDSO-G16
JESD-609 Code e3 e4
Length 3 mm 5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.7 A 1 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description HTSSOP,
Number of Outputs 1
Output Voltage-Max 28 V
Output Voltage-Min 1 V

Compare NCV890201MWTXG with alternatives

Compare LM43601PWPT with alternatives