NE527N
vs
LM361MX/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP-14
|
SOP-14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
2 µA
|
0.00003 µA
|
Input Offset Voltage-Max |
10000 µV
|
5000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
16 ns
|
14 ns
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Average Bias Current-Max (IIB) |
|
0.00003 µA
|
Length |
|
8.6235 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-16 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-10 V
|
Output Type |
|
TOTEM POLE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.753 mm
|
Supply Voltage Limit-Max |
|
16 V
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3.9 mm
|
|
|
|
Compare NE527N with alternatives
Compare LM361MX/NOPB with alternatives