NE5532 vs 5962-9760301QPX feature comparison

NE5532 Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-9760301QPX Texas Instruments

Buy Now
Source Content uid NE5532 5962-9760301QPX
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.8 µA 0.5 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.2 mm 9.58 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies +-15 V
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 6 V/us
Slew Rate-Nom 8 V/us 0.5 V/us
Supply Current-Max 16 mA 6.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 1000
Voltage Gain-Min 2000 50000
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.2 µA
Low-Bias NO
Micropower NO
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO

Compare NE5532 with alternatives

Compare 5962-9760301QPX with alternatives