NE5532 vs LF353MX feature comparison

NE5532 Texas Instruments

Buy Now Datasheet

LF353MX National Semiconductor Corporation

Buy Now Datasheet
Source Content uid NE5532 LF353MX
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP, SOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.8 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 4000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 9 V/us 13 V/us
Supply Current-Max 16 mA 6.5 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 4000
Voltage Gain-Min 15000 15000
Width 7.62 mm 3.9 mm
Base Number Matches 2 4
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
JESD-609 Code e0
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare NE5532 with alternatives

Compare LF353MX with alternatives