NE5532 vs TA75071P feature comparison

NE5532 Fairchild Semiconductor Corporation

Buy Now Datasheet

TA75071P Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid NE5532 TA75071P
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.8 µA 0.0002 µA
Common-mode Reject Ratio-Nom 100 dB 76 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 10000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.2 mm 9.6 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.25 mm
Slew Rate-Min 6 V/us
Slew Rate-Nom 8 V/us 13 V/us
Supply Current-Max 16 mA 2.5 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 3000
Voltage Gain-Min 2000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Samacsys Manufacturer Toshiba
Input Offset Current-Max (IIO) 0.00005 µA
Low-Bias YES

Compare NE5532 with alternatives

Compare TA75071P with alternatives