NE5532D8R2G
vs
OP467GS
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC-8 Narrow Body
|
SOIC
|
Package Description |
SOP-8
|
SOP,
|
Pin Count |
8
|
16
|
Manufacturer Package Code |
751-07
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
28 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
1 µA
|
0.7 µA
|
Bias Current-Max (IIB) @25C |
0.8 µA
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
85 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
5000 µV
|
1000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
10.3 mm
|
Low-Offset |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
2
|
4
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Slew Rate-Nom |
9 V/us
|
90 V/us
|
Supply Current-Max |
16 mA
|
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
10000
|
22000
|
Voltage Gain-Min |
10000
|
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare NE5532D8R2G with alternatives
Compare OP467GS with alternatives