NE5552N vs LM325AN feature comparison

NE5552N Philips Semiconductors

Buy Now Datasheet

LM325AN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 18 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 6.3 V 15.2 V
Output Voltage1-Min 5.7 V 14.8 V
Output Voltage1-Nom 6 V 15 V
Output Voltage2-Nom -6 V -15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 2.3%
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 14
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e0
Length 19.18 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.02%
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 0.05 A
Output Current2-Max 0.05 A
Package Equivalence Code DIP14,.3
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare NE5552N with alternatives

Compare LM325AN with alternatives