NE555F
vs
ICM7555MJA/HR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
DIP, DIP14,.3
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDIP-T14
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Analog IC - Other Type |
|
TIMER
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Output Frequency-Max |
|
0.5 MHz
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
16 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Width |
|
7.62 mm
|
|
|
|
Compare ICM7555MJA/HR with alternatives