NE614AD-T vs SA614AD/01,112 feature comparison

NE614AD-T NXP Semiconductors

Buy Now Datasheet

SA614AD/01,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, PLASTIC, SO-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type AUDIO DEMODULATOR AUDIO DEMODULATOR
Demodulation Type FM FM
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom (FM) 530 mV 530 mV
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal to Noise Ratio-Nom (FM) 68 dB 68 dB
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Samacsys Manufacturer NXP
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare NE614AD-T with alternatives

Compare SA614AD/01,112 with alternatives