NE614AD-T
vs
SA614AD
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
PLASTIC, SO-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
AUDIO DEMODULATOR
|
AUDIO DEMODULATOR
|
Demodulation Type |
FM
|
FM
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
9.9 mm
|
9.9 mm
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom (FM) |
530 mV
|
530 mV
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Signal to Noise Ratio-Nom (FM) |
68 dB
|
68 dB
|
Supply Current-Max |
4 mA
|
4 mA
|
Supply Voltage-Max (Vsup) |
8 V
|
8 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
8
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
NXP
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
SOP16,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare NE614AD-T with alternatives
Compare SA614AD with alternatives