NE615DK-T
vs
SI4702-C19-GM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SKYWORKS SOLUTIONS INC
|
Package Description |
LSSOP,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IN-BUILT QUADRATURE DETECTOR
|
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
1000 MHz
|
108 MHz
|
JESD-30 Code |
R-PDSO-G20
|
S-XQCC-N20
|
Length |
6.5 mm
|
3 mm
|
Noise Figure-Nom |
5 dB
|
58 dB
|
Number of Bands |
1
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
0.6 mm
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max (Vsup) |
8 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
4.4 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Skyworks
|
Input Frequency-Min (RF) |
|
76 MHz
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare NE615DK-T with alternatives
Compare SI4702-C19-GM with alternatives