NEM094081B-28
vs
2N3632
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
STMICROELECTRONICS
|
Package Description |
FLANGE MOUNT, R-CDFM-F6
|
TO-60, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
6 A
|
3 A
|
Collector-Base Capacitance-Max |
80 pF
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
5
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFM-F6
|
O-MUPM-P3
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
110 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Position |
DUAL
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
18
|
Part Package Code |
|
TO-60
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-60
|
Power Dissipation-Max (Abs) |
|
23 W
|
Transition Frequency-Nom (fT) |
|
400 MHz
|
|
|
|
Compare NEM094081B-28 with alternatives
Compare 2N3632 with alternatives