NIN-ZK2N4DTR2000F
vs
CT0402HPF-2N4D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
14 Weeks
|
|
Case/Size Code |
0402
|
0402
|
Construction |
RECTANGULAR PACKAGE
|
Rectangular
|
Core Material |
Wirewound
|
|
DC Resistance |
0.042 Ω
|
0.042 Ω
|
Inductance-Nom (L) |
0.0024 µH
|
0.0024 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.6 mm
|
0.61 mm
|
Package Length |
1.1 mm
|
1.27 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.76 mm
|
Packing Method |
TR, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
23
|
|
Rated Current-Max |
2 A
|
2 A
|
Self Resonance Frequency |
14000 MHz
|
14000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
20.8333%
|
20.8333%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
|
|
|