NJM2073S
vs
KA2209B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SIP
|
DIP
|
Package Description |
SIP-9
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count |
9
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
22 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
44 dB
|
40 dB
|
Harmonic Distortion |
1%
|
0.3%
|
JESD-30 Code |
R-PSIP-T9
|
R-PDIP-T8
|
JESD-609 Code |
e6
|
|
Length |
22.2 mm
|
9.2 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Power-Nom |
0.5 W
|
0.11 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
DIP
|
Package Equivalence Code |
SIP9,.1
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.8 mm
|
5.08 mm
|
Supply Current-Max |
9 mA
|
|
Supply Voltage-Max (Vsup) |
15 V
|
9 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
2.8 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NJM2073S with alternatives
Compare KA2209B with alternatives