NJM2177AL
vs
HA12179F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
DIP
|
QFP
|
Package Description |
SDIP,
|
QFP,
|
Pin Count |
56
|
56
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Level-Nom |
300 mV
|
|
Dolby Type |
B
|
|
Harmonic Distortion |
0.07%
|
|
JESD-30 Code |
R-PDIP-T56
|
S-PQFP-G56
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
4
|
|
Number of Functions |
1
|
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Playback/Record Mode |
PLAYBACK
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
13 V
|
|
Supply Voltage-Min (Vsup) |
9 V
|
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Length |
|
10 mm
|
|
|
|
Compare NJM2177AL with alternatives
Compare HA12179F with alternatives