NJM2177AL vs HA12163-E feature comparison

NJM2177AL New Japan Radio Co Ltd

Buy Now Datasheet

HA12163-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD RENESAS ELECTRONICS CORP
Part Package Code DIP QFP
Package Description SDIP, QFP,
Pin Count 56 56
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC DOLBY NOISE REDUCTION IC
Dolby Level-Nom 300 mV
Dolby Type B
Harmonic Distortion 0.07%
JESD-30 Code R-PDIP-T56 S-PQFP-G56
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 1
Number of Terminals 56 56
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Playback/Record Mode PLAYBACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 13 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.778 mm 0.65 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
Base Number Matches 1 1
Length 10 mm

Compare NJM2177AL with alternatives

Compare HA12163-E with alternatives