NJM2177L vs HA12158 feature comparison

NJM2177L New Japan Radio Co Ltd

Buy Now Datasheet

HA12158 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD RENESAS TECHNOLOGY CORP
Part Package Code DIP QFP
Package Description SDIP, DIP56,.6 QFP,
Pin Count 56 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC DOLBY NOISE REDUCTION IC
Dolby Level-Nom 300 mV
Dolby Type B
Harmonic Distortion 0.07%
JESD-30 Code R-PDIP-T56 S-PQFP-G56
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 1
Number of Terminals 56 56
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP QFP
Package Equivalence Code DIP56,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Playback/Record Mode PLAYBACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 13 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.778 mm 0.65 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
Base Number Matches 1 2
Length 10 mm

Compare NJM2177L with alternatives

Compare HA12158 with alternatives