NJM2236AL
vs
UPC1686GV-E1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEC ELECTRONICS CORP
|
Part Package Code |
SIP
|
SOIC
|
Package Description |
SIP,
|
SSOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
NO
|
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
|
Input Frequency-Min (RF) |
76 MHz
|
|
JESD-30 Code |
R-PSIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e6
|
|
Length |
19 mm
|
3.2 mm
|
Number of Bands |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.3 mm
|
1.8 mm
|
Supply Current-Max |
8 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
1.6 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare NJM2236AL with alternatives
Compare UPC1686GV-E1 with alternatives