NJM2236AM-(TE2)
vs
NJM2236M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
108 MHz
108 MHz
Input Frequency-Min (RF)
76 MHz
76 MHz
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e6
e6
Length
5 mm
5 mm
Number of Bands
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.6 V
1.6 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
5 mm
Base Number Matches
1
1
Number of Functions
1
Technology
BIPOLAR
Compare NJM2236AM-(TE2) with alternatives
Compare NJM2236M with alternatives